Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP015173Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 16AM8679 |
| Product Range | Multicomp Pro Standard Resins |
| Your Part Number |
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.720 |
Price for:Each
Minimum: 1
Multiple: 1
$22.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP015173Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 16AM8679 |
| Product Range | Multicomp Pro Standard Resins |
| Colour | Deep Black |
| Weight | 1kg |
| Viscosity | 252mPa·s |
| Density | 1.111 g/cm³ |
| Elongation | 32% |
| Product Range | Multicomp Pro Standard Resins |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Colour | Deep Black |
|---|---|
| Viscosity | 252mPa·s |
| Elongation | 32% |
| SVHC | No SVHC (04-Feb-2026) |
| Weight | 1kg |
|---|---|
| Density | 1.111 g/cm³ |
| Product Range | Multicomp Pro Standard Resins |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
