Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015128Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.16AM6768
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $294.570 |
Price for:Each
Minimum: 1
Multiple: 1
$294.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015128Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.16AM6768
Display Size8"
Resolution1024 x 768 Pixels
VGA Size-
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage5V
Display Brightness550cd/m²
TouchscreenProjected Capacitive Touch
Module Size200mm x 160mm
Operating Temperature Min0°C
Operating Temperature Max70°C
Display Pinout24 Way Connector
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Display Size
8"
VGA Size
-
Display Appearance
RGB
Display Brightness
550cd/m²
Module Size
200mm x 160mm
Operating Temperature Max
70°C
Product Range
-
Resolution
1024 x 768 Pixels
Display Orientation
Landscape
Logic Voltage
5V
Touchscreen
Projected Capacitive Touch
Operating Temperature Min
0°C
Display Pinout
24 Way Connector
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
