Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015075Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.16AM8591
Product RangeMulticomp Pro O-Rings
Your Part Number
99 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.320 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$4.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015075Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.16AM8591
Product RangeMulticomp Pro O-Rings
Seal MaterialNBR (Nitrile Butadiene Rubber)
Internal Diameter61.6mm
External Diameter66.84mm
Shaft Diameter2.62mm
Product RangeMulticomp Pro O-Rings
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Seal Material
NBR (Nitrile Butadiene Rubber)
External Diameter
66.84mm
Product Range
Multicomp Pro O-Rings
Internal Diameter
61.6mm
Shaft Diameter
2.62mm
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
