Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014961Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.13AM6410
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $8.440 |
Price for:Each
Minimum: 1
Multiple: 1
$8.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014961Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.13AM6410
Thermal Resistance5.7°C/W
Packages Cooled-
External Width - Metric60mm
External Height - Metric16mm
External Length - Metric50mm
External Diameter - Metric-
Heat Sink MaterialAluminium Alloy
External Width - Imperial2.36"
External Height - Imperial0.63"
External Length - Imperial1.97"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
5.7°C/W
External Width - Metric
60mm
External Length - Metric
50mm
Heat Sink Material
Aluminium Alloy
External Height - Imperial
0.63"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
-
External Height - Metric
16mm
External Diameter - Metric
-
External Width - Imperial
2.36"
External Length - Imperial
1.97"
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
