Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014888Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.12AM8863
Your Part Number
167 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.120 |
| 3+ | $57.990 |
| 15+ | $56.850 |
Price for:Each
Minimum: 1
Multiple: 1
$59.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014888Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.12AM8863
For Use WithRaspberry Pi 5 Boards
External Height131mm
External Width213.2mm
External Depth68.8mm
Enclosure / Case MaterialABS
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
For Use With
Raspberry Pi 5 Boards
External Width
213.2mm
Enclosure / Case Material
ABS
SVHC
No SVHC (27-Jun-2024)
External Height
131mm
External Depth
68.8mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
