Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014811Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.12AM8834
Product RangeMulticomp Pro Screwdrivers
Your Part Number
22 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $128.410 |
| 10+ | $119.440 |
| 25+ | $114.950 |
| 100+ | $110.460 |
Price for:Each
Minimum: 1
Multiple: 1
$128.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014811Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.12AM8834
Product RangeMulticomp Pro Screwdrivers
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb-
Torque Range N-m1N-m to 6N-m
Drive Size - Metric6.35mm
Drive Size - Imperial1/4"
Overall Length195mm
Overall Length195mm
Product RangeMulticomp Pro Screwdrivers
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Adjustable Torque Screwdriver is a versatile tool for precise fastening tasks. With a 6.35mm ratchet dimension and a torque range of 1Nm to 6Nm, it offers reliable control and accuracy. Designed with a durable hex drive, this screwdriver is ideal for various professional and DIY applications.
- Product overall size: 36mm (D) × 195mm (L)
- Hex drive Material: Chrome Vanadium Steel
- Locking knob (silver anodized ) & Shank Material: Alum Alloy
- Handle Material: NBR Rubber (Black Colour)
- Torque value: 1Nm to 6Nm
- Tolerance of Torque: +/-6%
- Dimension of ratchet: 1/4in (6.35mm)
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
1N-m to 6N-m
Drive Size - Imperial
1/4"
Overall Length
195mm
SVHC
No SVHC (04-Feb-2026)
Torque Range ft-lb
-
Drive Size - Metric
6.35mm
Overall Length
195mm
Product Range
Multicomp Pro Screwdrivers
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
