Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014791Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.11AM9292
Your Part Number
156 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.740 |
Price for:Each
Minimum: 1
Multiple: 1
$6.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014791Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.11AM9292
Technical Datasheet
Output Power Max8W
Heat Up Time15s
Run Time1h
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Power Max
8W
Run Time
1h
SVHC
No SVHC (25-Jun-2025)
Heat Up Time
15s
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
