Print Page
Image is for illustrative purposes only. Please refer to product description.

412 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
Price for:Each
Minimum: 1
Multiple: 1
$1.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014749
Newark Part No.08AM3798
GenderJack
Current Rating10A
Pin Diameter0.8mm
Barrel Length-
Connector MountingThrough Hole Mount Right Angle
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter7.5mm
Voltage Rating20V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Jack
Pin Diameter
0.8mm
Connector Mounting
Through Hole Mount Right Angle
Barrel Inner Diameter
-
Voltage Rating
20V
SVHC
No SVHC (25-Jun-2025)
Current Rating
10A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
7.5mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
