Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014748Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.08AM3797
Your Part Number
550 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.242 |
Price for:Each
Minimum: 5
Multiple: 5
$1.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014748Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.08AM3797
GenderJack
Current Rating3A
Pin Diameter2.0mm
Barrel Length-
Connector MountingThrough Hole Mount Right Angle
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter6.4mm
Voltage Rating16VDC
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Jack
Pin Diameter
2.0mm
Connector Mounting
Through Hole Mount Right Angle
Barrel Inner Diameter
-
Voltage Rating
16VDC
SVHC
No SVHC (04-Feb-2026)
Current Rating
3A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
6.4mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
