Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014219Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.14AM4520
Product RangeMulticomp Pro Cross Pan PEEK Screws
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.260 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$5.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014219Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.14AM4520
Product RangeMulticomp Pro Cross Pan PEEK Screws
Thread Size - Imperial-
Thread Size - MetricM4
Screw Length25mm
Fastener MaterialPEEK (Polyether Ether Ketone)
Screw Head StylePan Head Phillips
Product RangeMulticomp Pro Cross Pan PEEK Screws
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size - Imperial
-
Screw Length
25mm
Screw Head Style
Pan Head Phillips
SVHC
No SVHC (25-Jun-2025)
Thread Size - Metric
M4
Fastener Material
PEEK (Polyether Ether Ketone)
Product Range
Multicomp Pro Cross Pan PEEK Screws
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
