Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014143
Newark Part No.14AM4444
Product RangeMulticomp Pro Hex Socket PEEK Screws
Your Part Number
37 In Stock
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.00 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$5.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014143
Newark Part No.14AM4444
Product RangeMulticomp Pro Hex Socket PEEK Screws
Thread Size - Imperial-
Thread Size - MetricM4
Screw Length12mm
Fastener MaterialPEEK (Polyether Ether Ketone)
Screw Head StyleCap Head Hex Socket
Product RangeMulticomp Pro Hex Socket PEEK Screws
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size - Imperial
-
Screw Length
12mm
Screw Head Style
Cap Head Hex Socket
SVHC
No SVHC (25-Jun-2025)
Thread Size - Metric
M4
Fastener Material
PEEK (Polyether Ether Ketone)
Product Range
Multicomp Pro Hex Socket PEEK Screws
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate