Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014129Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.04AM1267
Product RangeMulticomp Pro PLA+ Filament
Your Part Number
12 In Stock
96 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.130 |
Price for:Each
Minimum: 1
Multiple: 1
$17.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014129Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.04AM1267
Product RangeMulticomp Pro PLA+ Filament
Diameter1.75mm
Filament ColourWhite
Filament MaterialPLA (Polylactide)
Melting Temperature Min210°C
Melting Temperature Max230°C
Filament Weight1kg
Product RangeMulticomp Pro PLA+ Filament
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Diameter
1.75mm
Filament Material
PLA (Polylactide)
Melting Temperature Max
230°C
Product Range
Multicomp Pro PLA+ Filament
Filament Colour
White
Melting Temperature Min
210°C
Filament Weight
1kg
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
