Print Page
Image is for illustrative purposes only. Please refer to product description.

495 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
Price for:Each
Minimum: 5
Multiple: 5
$5.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014102
Newark Part No.04AM1242
Blow CharacteristicFast Acting
Fuse Current100mA
Voltage Rating VAC250V
Fuse Size Metric3mm x 8.4mm
Fuse Size Imperial-
Product Range-
Breaking Capacity Current AC4kA
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
-
Breaking Capacity Current AC
4kA
Fuse Current
100mA
Fuse Size Metric
3mm x 8.4mm
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
