Print Page
MP014021
Helping Hand With Magnifier, 60mm Len Size, 3Diopter, Adjustable Clamp, Soldering, Components & PCBs
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP014021Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 03AM6917 |
| Your Part Number | |
| Technical Datasheet |
65 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.420 |
| 10+ | $6.130 |
| 25+ | $5.740 |
| 50+ | $5.300 |
| 100+ | $4.970 |
| 250+ | $4.580 |
| 500+ | $4.140 |
| 1000+ | $3.920 |
Price for:Each
Minimum: 1
Multiple: 1
$6.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP014021Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 03AM6917 |
| Technical Datasheet | |
| Accessory Type | Helping Hand W/ Magnifier |
| For Use With | Soldering, Components & PCBs |
| Product Range | - |
| Plug Type | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Accessory Type | Helping Hand W/ Magnifier |
|---|---|
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| For Use With | Soldering, Components & PCBs |
|---|---|
| Plug Type | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
