Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014015Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03AM6411
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $123.660 |
| 25+ | $118.970 |
| 50+ | $116.360 |
| 100+ | $113.240 |
| 250+ | $110.110 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$123.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014015Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03AM6411
Technical Datasheet
Coaxial Cable TypeRG6
Conductor Area CSA-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
External Diameter7.2mm
Impedance75ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand SizeSolid
Product Range-
Wire Gauge-
Conductor MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Coaxial Cable Type
RG6
Reel Length (Imperial)
328ft
External Diameter
7.2mm
Jacket Color
Black
No. of Max Strands x Strand Size
Solid
Wire Gauge
-
SVHC
No SVHC (04-Feb-2026)
Conductor Area CSA
-
Reel Length (Metric)
100m
Impedance
75ohm
Jacket Material
PVC
Product Range
-
Conductor Material
Copper
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
