Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013996Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.08AM3751
Product RangeMulticomp Pro Rivets
Your Part Number
42 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.240 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$5.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013996Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.08AM3751
Product RangeMulticomp Pro Rivets
External Diameter5.92mm
Grip Range Min3.2mm
Grip Range Max4.8mm
Overall Length36.4mm
Overall Length36.4mm
External Depth25.4mm
Mounting Hole Dia1.9mm
Fastener MaterialCarbon Steel
Product RangeMulticomp Pro Rivets
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
External Diameter
5.92mm
Grip Range Max
4.8mm
Overall Length
36.4mm
Mounting Hole Dia
1.9mm
Product Range
Multicomp Pro Rivets
Grip Range Min
3.2mm
Overall Length
36.4mm
External Depth
25.4mm
Fastener Material
Carbon Steel
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
