Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013987
Newark Part No.08AM3742
Product RangeMulticomp Pro Self-Clinching Nuts
Your Part Number
48 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.950 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$7.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013987
Newark Part No.08AM3742
Product RangeMulticomp Pro Self-Clinching Nuts
Thread Size - Imperial-
Thread Size - MetricM3 x 0.5
Fastener Material300 Stainless Steel
Panel Thickness-
Panel Cutout Diameter-
Fastener Plating-
Product RangeMulticomp Pro Self-Clinching Nuts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Thread Size - Imperial
-
Fastener Material
300 Stainless Steel
Panel Cutout Diameter
-
Product Range
Multicomp Pro Self-Clinching Nuts
Thread Size - Metric
M3 x 0.5
Panel Thickness
-
Fastener Plating
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate