Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013984Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.08AM3739
Product RangeMulticomp Pro Self-Clinching Nuts
Your Part Number
83 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.120 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$2.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013984Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.08AM3739
Product RangeMulticomp Pro Self-Clinching Nuts
Thread Size - Imperial-
Thread Size - MetricM5 x 0.8
Fastener MaterialCarbon Steel
Panel Thickness-
Panel Cutout Diameter-
Fastener PlatingZinc
Product RangeMulticomp Pro Self-Clinching Nuts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Carbon Steel
Panel Cutout Diameter
-
Product Range
Multicomp Pro Self-Clinching Nuts
Thread Size - Metric
M5 x 0.8
Panel Thickness
-
Fastener Plating
Zinc
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
