Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013971Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.04AM0033
Product RangeMP PVDF Wire
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $270.590 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$270.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013971Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.04AM0033
Product RangeMP PVDF Wire
Jacket MaterialPVDF
Jacket ColorGreen
Wire Gauge30AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Metric)500m
Reel Length (Imperial)1640ft
Operating Temperature Max150°C
Conductor Area CSA0.05mm²
Voltage Rating600V
Conductor MaterialSilver Plated Copper
External Diameter0.7mm
Approval Specification-
Product RangeMP PVDF Wire
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
PVDF
Wire Gauge
30AWG
Reel Length (Metric)
500m
Operating Temperature Max
150°C
Voltage Rating
600V
External Diameter
0.7mm
Product Range
MP PVDF Wire
Jacket Color
Green
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
1640ft
Conductor Area CSA
0.05mm²
Conductor Material
Silver Plated Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
