Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013804Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.11AM9671
Product RangeMulticomp Pro ESD Mats
Your Part Number
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $79.620 |
Price for:Each
Minimum: 1
Multiple: 1
$79.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013804Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.11AM9671
Product RangeMulticomp Pro ESD Mats
Mat TypeDissipative Mat
Mat ColourGrey
Mat MaterialRubber
Ground Terminal Type2 10mm Snap Studs
Width - Imperial23.6"
Length - Imperial47.2"
Width - Metric600mm
Length - Metric1.2m
Product RangeMulticomp Pro ESD Mats
SVHCTo Be Advised
Technical Specifications
Mat Type
Dissipative Mat
Mat Material
Rubber
Width - Imperial
23.6"
Width - Metric
600mm
Product Range
Multicomp Pro ESD Mats
Mat Colour
Grey
Ground Terminal Type
2 10mm Snap Studs
Length - Imperial
47.2"
Length - Metric
1.2m
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
