Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $49.370 |
Price for:Each
Minimum: 1
Multiple: 1
$49.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013789
Newark Part No.14AM7664
Diameter1.75mm
Filament ColourWhite
Filament MaterialPLA+ (Polylactide Plus)
Melting Temperature Min210°C
Melting Temperature Max230°C
Filament Weight3kg
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Diameter
1.75mm
Filament Material
PLA+ (Polylactide Plus)
Melting Temperature Max
230°C
Product Range
-
Filament Colour
White
Melting Temperature Min
210°C
Filament Weight
3kg
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
