Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013764
Newark Part No.18AM1799
Product RangeMP Multihead Plugtops
Your Part Number
851 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.490 |
Price for:Each
Minimum: 1
Multiple: 1
$6.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013764
Newark Part No.18AM1799
Product RangeMP Multihead Plugtops
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max20W
Output Voltage - Output 15V
Output Voltage - Output 29V
Output ConnectorUSB Type C
Output Voltage - Output 312V
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 250V AC
Product RangeMP Multihead Plugtops
Plug TypeEU
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
20W
Output Voltage - Output 2
9V
Output Voltage - Output 3
12V
Input Voltage VAC
90V AC to 250V AC
Plug Type
EU
No. of Outputs
1 Output
Output Voltage - Output 1
5V
Output Connector
USB Type C
Power Supply Output Type
Fixed
Product Range
MP Multihead Plugtops
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate