Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013753Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.88AK0066
Product RangeMP LEV Connectors
Your Part Number
35 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $49.370 |
Price for:Each
Minimum: 1
Multiple: 1
$49.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013753Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.88AK0066
Product RangeMP LEV Connectors
EV Connector Standard-
Contact GenderSocket
No. of Contacts9 Contact
Current Rating60A
Voltage Rating60VDC
IP RatingIPX5
IP RatingIPX5
EV Charging Level-
Cable Length150mm
Contact TerminationCrimp
Product RangeMP LEV Connectors
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
EV Connector Standard
-
Contact Gender
Socket
Current Rating
60A
IP Rating
IPX5
EV Charging Level
-
Contact Termination
Crimp
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
No. of Contacts
9 Contact
Voltage Rating
60VDC
IP Rating
IPX5
Cable Length
150mm
Product Range
MP LEV Connectors
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
