Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013751Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.88AK0064
Your Part Number
104 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.890 |
Price for:Each
Minimum: 1
Multiple: 1
$11.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013751Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.88AK0064
EV Connector Standard-
Contact GenderSocket
No. of Contacts7 Contact
Current Rating30A
Voltage Rating60VDC
IP RatingIPX6
IP RatingIPX6
EV Charging Level-
Cable Length-
Contact TerminationSolder
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
EV Connector Standard
-
Contact Gender
Socket
Current Rating
30A
IP Rating
IPX6
EV Charging Level
-
Contact Termination
Solder
SVHC
Lead (04-Feb-2026)
Gender
Receptacle
No. of Contacts
7 Contact
Voltage Rating
60VDC
IP Rating
IPX6
Cable Length
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
