Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013747Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.88AK0060
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.760 |
Price for:Each
Minimum: 1
Multiple: 1
$2.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013747Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.88AK0060
EV Connector Standard-
Contact GenderSocket
No. of Contacts3 Contact
Current Rating7A
Voltage Rating-
IP RatingIP66
IP RatingIP66
EV Charging Level-
Cable Length-
Contact TerminationSolder Cup
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
EV Connector Standard
-
Contact Gender
Socket
Current Rating
7A
IP Rating
IP66
EV Charging Level
-
Contact Termination
Solder Cup
SVHC
Lead (04-Feb-2026)
Gender
Receptacle
No. of Contacts
3 Contact
Voltage Rating
-
IP Rating
IP66
Cable Length
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
