Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP013739Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 88AK0052 |
| Product Range | MP LEV Connectors |
| Your Part Number |
150 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.200 |
Price for:Each
Minimum: 1
Multiple: 1
$7.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP013739Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 88AK0052 |
| Product Range | MP LEV Connectors |
| No. of Phases | - |
| Voltage Rating | 36VDC |
| Current Rating | 24A |
| Cable Length - Metric | 500mm |
| Cable Length - Imperial | 19.7" |
| No. of Power Contacts | 1 Contacts |
| No. of Signal Contacts | 1 Contacts |
| Connector Type A | Battery Connector 2 Pin Plug |
| Tipo de conector Género A | Plug |
| Connector Type B | Free End |
| Connector Type B Gender | - |
| IP / NEMA Rating | IPX5 |
| Jacket Color | Black |
| Product Range | MP LEV Connectors |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| No. of Phases | - |
|---|---|
| Current Rating | 24A |
| Cable Length - Imperial | 19.7" |
| No. of Signal Contacts | 1 Contacts |
| Tipo de conector Género A | Plug |
| Connector Type B Gender | - |
| Jacket Color | Black |
| SVHC | Lead (04-Feb-2026) |
| Voltage Rating | 36VDC |
|---|---|
| Cable Length - Metric | 500mm |
| No. of Power Contacts | 1 Contacts |
| Connector Type A | Battery Connector 2 Pin Plug |
| Connector Type B | Free End |
| IP / NEMA Rating | IPX5 |
| Product Range | MP LEV Connectors |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
