Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013705Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.88AK0020
Product RangeMP EV Connectivity
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $51.490 |
Price for:Each
Minimum: 1
Multiple: 1
$51.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013705Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.88AK0020
Product RangeMP EV Connectivity
EV Connector StandardJ1772
Contact GenderPin
No. of Contacts5 Contact
Current Rating32A
Voltage Rating240VAC
IP Rating-
IP Rating-
EV Charging Level-
Cable Length1m
Contact TerminationCrimp
Product RangeMP EV Connectivity
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
EV Connector Standard
J1772
Contact Gender
Pin
Current Rating
32A
IP Rating
-
EV Charging Level
-
Contact Termination
Crimp
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Gender
Plug
No. of Contacts
5 Contact
Voltage Rating
240VAC
IP Rating
-
Cable Length
1m
Product Range
MP EV Connectivity
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
