Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $52.300 |
Price for:Each
Minimum: 1
Multiple: 1
$52.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013505
Newark Part No.96AK5705
Tape TypeDouble Sided
Adhesive TypeAcrylic Adhesive
Tape ColourTransparent
Total Tape Thickness3.9 mil (0.1 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial1.96"
Tape Width - Metric50mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Tape Type
Double Sided
Tape Colour
Transparent
Roll Length - Imperial
164ft
Tape Width - Imperial
1.96"
Product Range
-
Adhesive Type
Acrylic Adhesive
Total Tape Thickness
3.9 mil (0.1 mm)
Roll Length - Metric
50m
Tape Width - Metric
50mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate