Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.050 |
Price for:Each
Minimum: 1
Multiple: 1
$10.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013491
Newark Part No.96AK5691
Tape TypeDouble Sided
Adhesive TypeSilicone Adhesive
Tape ColourGreen
Total Tape Thickness5.9 mil (0.15 mm)
Roll Length - Imperial65.6ft
Roll Length - Metric20m
Tape Width - Imperial0.78"
Tape Width - Metric20mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Tape Type
Double Sided
Tape Colour
Green
Roll Length - Imperial
65.6ft
Tape Width - Imperial
0.78"
Product Range
-
Adhesive Type
Silicone Adhesive
Total Tape Thickness
5.9 mil (0.15 mm)
Roll Length - Metric
20m
Tape Width - Metric
20mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate