Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP013487Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 96AK5687 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.720 |
Price for:Each
Minimum: 1
Multiple: 1
$28.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP013487Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 96AK5687 |
| Adhesive Type | Silicone Adhesive |
| Tape Colour | Brown |
| Total Tape Thickness | 8 mil (0.2 mm) |
| Roll Length - Imperial | 65.6ft |
| Roll Length - Metric | 20m |
| Tape Width - Imperial | 1.18" |
| Tape Width - Metric | 30mm |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Adhesive Type | Silicone Adhesive |
|---|---|
| Total Tape Thickness | 8 mil (0.2 mm) |
| Roll Length - Metric | 20m |
| Tape Width - Metric | 30mm |
| SVHC | No SVHC (21-Jan-2025) |
| Tape Colour | Brown |
|---|---|
| Roll Length - Imperial | 65.6ft |
| Tape Width - Imperial | 1.18" |
| Product Range | - |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
