Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013361
Newark Part No.83AK0789
Product RangeMP Micro-D
Your Part Number
91 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $106.800 |
| 25+ | $103.390 |
| 50+ | $101.500 |
| 100+ | $99.220 |
| 250+ | $96.950 |
Price for:Each
Minimum: 1
Multiple: 1
$106.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013361
Newark Part No.83AK0789
Product RangeMP Micro-D
Connector to ConnectorMicro-D Receptacle to Free End
No. of Positions31Positions
Cable Length - Imperial36"
Cable Length - Metric915mm
Jacket Color-
Product RangeMP Micro-D
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Micro-D Receptacle to Free End
Cable Length - Imperial
36"
Jacket Color
-
SVHC
No SVHC (25-Jun-2025)
No. of Positions
31Positions
Cable Length - Metric
915mm
Product Range
MP Micro-D
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate