Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013327Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.82AK2814
Your Part Number
476 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.810 |
| 100+ | $1.500 |
| 250+ | $1.370 |
| 500+ | $1.280 |
| 1000+ | $1.200 |
Price for:Each
Minimum: 1
Multiple: 1
$1.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013327Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.82AK2814
Audio Video Connector AStereo Plug - 6.35mm
Audio Video Connector BStereo Receptacle - 3.5mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Audio Video Connector A
Stereo Plug - 6.35mm
Product Range
-
Audio Video Connector B
Stereo Receptacle - 3.5mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
