Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013235Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.90AK4961
Product RangeMulticomp Pro Torx Keys
Your Part Number
536 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.500 |
| 10+ | $6.350 |
| 50+ | $5.690 |
Price for:Each
Minimum: 1
Multiple: 1
$8.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013235Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.90AK4961
Product RangeMulticomp Pro Torx Keys
Technical Datasheet
Torx Tip SizeT10, T15, T20, T25, T27, T30, T40
Torx Key TypeT10, T15, T20, T25, T27, T30, T40
Handle TypeL Key
Blade Length-
Product RangeMulticomp Pro Torx Keys
SVHCNo SVHC (04-Feb-2026)
Product Overview
This 7-piece L-shaped short arm Torx key set is crafted from durable chrome vanadium steel with black-finished blades, ensuring strength and corrosion resistance. The green-colored handles provide a comfortable grip, facilitating efficient torque application. The set includes sizes ranging from T10 to T40, accommodating a wide range of Torx fasteners. Ideal for professionals and DIY enthusiasts, this set offers reliability and versatility for various applications.
- Torx wrench
- Material: Chrome Vanadium Steel
- Finished: Blade in Black Finishd
Technical Specifications
Kit Contents
7 Pieces of T10/T15/T20/T25/T27/T30/T40 Short Arm Chrome Vanadium Steel Torx Key Set
Torx Key Type
T10, T15, T20, T25, T27, T30, T40
Blade Length
-
SVHC
No SVHC (04-Feb-2026)
Torx Tip Size
T10, T15, T20, T25, T27, T30, T40
Handle Type
L Key
Product Range
Multicomp Pro Torx Keys
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
