Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013149Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.82AK1637
Product RangeMP 102 Series
Your Part Number
92 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.210 |
| 10+ | $3.060 |
| 25+ | $2.860 |
| 50+ | $2.620 |
| 100+ | $2.450 |
| 250+ | $2.240 |
| 500+ | $2.010 |
| 1000+ | $1.900 |
Price for:Each
Minimum: 1
Multiple: 1
$3.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013149Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.82AK1637
Product RangeMP 102 Series
Technical Datasheet
Product RangeMP 102 Series
Current Rating5A
No. of Poles-
Voltage Rating VDC24V
Voltage Rating VAC-
Circuit Breaker Mounting-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MP 102 Series
No. of Poles
-
Voltage Rating VAC
-
SVHC
No SVHC (25-Jun-2025)
Current Rating
5A
Voltage Rating VDC
24V
Circuit Breaker Mounting
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
