Print Page
Image is for illustrative purposes only. Please refer to product description.

34 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.160 |
| 100+ | $5.960 |
| 250+ | $5.510 |
| 500+ | $5.150 |
| 1000+ | $4.880 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
$7.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013110
Newark Part No.81AK4164
Thread Size - Imperial-
Thread Size - MetricM3
Screw Length8mm
Fastener MaterialNylon (Polyamide), Fibre Reinforced
Screw Head StyleFlat / Countersunk Head Phillips
Product RangeMulticomp Pro Polyamide/Fibreglass Cross Countersunk Head Screws
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size - Imperial
-
Screw Length
8mm
Screw Head Style
Flat / Countersunk Head Phillips
SVHC
No SVHC (25-Jun-2025)
Thread Size - Metric
M3
Fastener Material
Nylon (Polyamide), Fibre Reinforced
Product Range
Multicomp Pro Polyamide/Fibreglass Cross Countersunk Head Screws
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
