Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.190 |
| 100+ | $7.700 |
| 250+ | $7.140 |
| 500+ | $6.700 |
| 1000+ | $6.360 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
$9.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013091
Newark Part No.81AK4145
Thread Size - Imperial-
Thread Size - MetricM3
Screw Length25mm
Fastener MaterialNylon (Polyamide), Fibre Reinforced
Screw Head StylePan Head Phillips
Product RangeMulticomp Pro Polyamide/Fibreglass Cross Pan Head Screws
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size - Imperial
-
Screw Length
25mm
Screw Head Style
Pan Head Phillips
SVHC
No SVHC (25-Jun-2025)
Thread Size - Metric
M3
Fastener Material
Nylon (Polyamide), Fibre Reinforced
Product Range
Multicomp Pro Polyamide/Fibreglass Cross Pan Head Screws
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate