Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013002Copy
Newark Part No.81AK4064
Product RangeMulticomp Pro PC Cross Countersunk Head Screws
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.180 |
| 100+ | $4.310 |
| 250+ | $3.990 |
| 500+ | $3.730 |
| 1000+ | $3.530 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
$5.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013002Copy
Newark Part No.81AK4064
Product RangeMulticomp Pro PC Cross Countersunk Head Screws
Thread Size - Imperial-
Thread Size - MetricM3
Screw Length4mm
Fastener MaterialPC (Polycarbonate)
Screw Head StyleFlat / Countersunk Head Phillips
Product RangeMulticomp Pro PC Cross Countersunk Head Screws
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size - Imperial
-
Screw Length
4mm
Screw Head Style
Flat / Countersunk Head Phillips
SVHC
No SVHC (25-Jun-2025)
Thread Size - Metric
M3
Fastener Material
PC (Polycarbonate)
Product Range
Multicomp Pro PC Cross Countersunk Head Screws
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
