Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012933Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.80AK4993
Product RangeMP 497 Series
Your Part Number
995 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.420 |
| 100+ | $2.870 |
| 250+ | $2.660 |
| 500+ | $2.500 |
| 1000+ | $2.370 |
Price for:Each
Minimum: 5
Multiple: 5
$17.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012933Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.80AK4993
Product RangeMP 497 Series
Fuse Current70A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC80V
Fuse Case Style7.7mm x 6mm
Product RangeMP 497 Series
Breaking Capacity Current AC-
Breaking Capacity Current DC1kA
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
70A
Voltage Rating VAC
-
Fuse Case Style
7.7mm x 6mm
Breaking Capacity Current AC
-
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Fast Acting
Voltage Rating VDC
80V
Product Range
MP 497 Series
Breaking Capacity Current DC
1kA
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
