Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP012895Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 81AK4011 |
| Product Range | MP DS PUSH-IN Series |
| Your Part Number |
300 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.040 |
| 100+ | $5.910 |
| 250+ | $5.480 |
| 500+ | $5.150 |
| 1000+ | $4.890 |
Price for:Each
Minimum: 1
Multiple: 1
$7.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP012895Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 81AK4011 |
| Product Range | MP DS PUSH-IN Series |
| No. of Positions | 2Positions |
| Wire Size AWG Min | 20AWG |
| Wire Size AWG Max | 8AWG |
| Conductor Area CSA | 10mm² |
| Wire Connection Method | Push In |
| Rated Current | - |
| Rated Voltage | - |
| No. of Levels | 1 |
| Product Range | MP DS PUSH-IN Series |
| SVHC | To Be Advised |
Technical Specifications
| No. of Positions | 2Positions |
|---|---|
| Wire Size AWG Max | 8AWG |
| Wire Connection Method | Push In |
| Rated Voltage | - |
| Product Range | MP DS PUSH-IN Series |
| Wire Size AWG Min | 20AWG |
|---|---|
| Conductor Area CSA | 10mm² |
| Rated Current | - |
| No. of Levels | 1 |
| SVHC | To Be Advised |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
