Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012650
Newark Part No.79AK7198
Product RangeMP EX-E Cable Glands
Your Part Number
109 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.080 |
| 100+ | $5.060 |
| 250+ | $4.680 |
| 500+ | $4.380 |
| 1000+ | $4.140 |
Price for:Each
Minimum: 1
Multiple: 1
$6.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012650
Newark Part No.79AK7198
Product RangeMP EX-E Cable Glands
Thread SizePG36
Cable Diameter Min22mm
Cable Diameter Max32mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourGrey
IP / NEMA RatingIP68
Product RangeMP EX-E Cable Glands
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Thread Size
PG36
Cable Diameter Max
32mm
Gland Colour
Grey
Product Range
MP EX-E Cable Glands
Cable Diameter Min
22mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
