Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012640
Newark Part No.79AK7189
Product RangeMP EX-E Cable Glands
Your Part Number
177 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.630 |
| 100+ | $3.020 |
| 250+ | $2.790 |
| 500+ | $2.610 |
| 1000+ | $2.470 |
Price for:Each
Minimum: 1
Multiple: 1
$3.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012640
Newark Part No.79AK7189
Product RangeMP EX-E Cable Glands
Thread SizePG29
Cable Diameter Min18mm
Cable Diameter Max25mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA RatingIP68
Product RangeMP EX-E Cable Glands
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Thread Size
PG29
Cable Diameter Max
25mm
Gland Colour
Black
Product Range
MP EX-E Cable Glands
Cable Diameter Min
18mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
