Print Page
Image is for illustrative purposes only. Please refer to product description.

46 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $65.740 |
| 25+ | $62.880 |
| 50+ | $61.290 |
| 100+ | $59.380 |
| 250+ | $57.480 |
Price for:Each
Minimum: 1
Multiple: 1
$65.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011884
Newark Part No.78AK7044
Thermal Resistance0.7°C/W
External Width - Metric60mm
External Height - Metric16mm
External Length - Metric60mm
Heat Sink MaterialAluminium Alloy
External Width - Imperial2.36"
External Height - Imperial0.63"
External Length - Imperial2.36"
Product Range-
SVHCTo Be Advised
Technical Specifications
Thermal Resistance
0.7°C/W
External Height - Metric
16mm
Heat Sink Material
Aluminium Alloy
External Height - Imperial
0.63"
Product Range
-
External Width - Metric
60mm
External Length - Metric
60mm
External Width - Imperial
2.36"
External Length - Imperial
2.36"
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
