Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011880Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.77AK2668
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.280 |
| 5+ | $31.130 |
| 10+ | $29.870 |
| 25+ | $28.430 |
| 50+ | $26.650 |
| 100+ | $25.220 |
| 250+ | $23.080 |
| 5000+ | $22.620 |
Price for:Each
Minimum: 1
Multiple: 1
$33.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011880Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.77AK2668
Technical Datasheet
Finish-
No. of Gangs1
Power Rating400W
Switch TypePushbutton
Product Range-
SVHCTo Be Advised
Technical Specifications
Finish
-
Power Rating
400W
Product Range
-
No. of Gangs
1
Switch Type
Pushbutton
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
