Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011815Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.79AK2657
Product RangeMP SH Series
Your Part Number
975 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.501 |
| 250+ | $0.388 |
| 500+ | $0.350 |
| 1000+ | $0.320 |
| 5000+ | $0.294 |
Price for:Each
Minimum: 5
Multiple: 5
$2.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011815Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.79AK2657
Product RangeMP SH Series
No. of Contacts1Contacts
Product RangeMP SH Series
Connector MountingCable Mount
Contact Termination TypeSolder
Pitch Spacing-
Contact GenderSocket
Contact MaterialCopper
Contact PlatingNickel Plated Contacts
Connector Shell Size-
No. of Rows1Rows
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
1Contacts
Connector Mounting
Cable Mount
Pitch Spacing
-
Contact Gender
Socket
Contact Plating
Nickel Plated Contacts
No. of Rows
1Rows
Product Range
MP SH Series
Contact Termination Type
Solder
Gender
Receptacle
Contact Material
Copper
Connector Shell Size
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
