Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011786Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.78AK7016
Product RangeMP XT Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $0.948 |
| 100+ | $0.755 |
| 250+ | $0.691 |
| 500+ | $0.633 |
| 1000+ | $0.591 |
Price for:Each
Minimum: 1
Multiple: 1
$0.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011786Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.78AK7016
Product RangeMP XT Series
No. of Contacts2Contacts
Product RangeMP XT Series
Connector MountingPanel Mount
Contact Termination TypeSolder
Pitch Spacing7.2mm
Contact GenderPin
Contact MaterialBrass Alloy
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows1Rows
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
2Contacts
Connector Mounting
Panel Mount
Pitch Spacing
7.2mm
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
No. of Rows
1Rows
Product Range
MP XT Series
Contact Termination Type
Solder
Gender
Plug
Contact Material
Brass Alloy
Connector Shell Size
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
