Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011442Copy
Newark Part No.69AK8748
Product RangeMP Ethernet Switches
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011442Copy
Newark Part No.69AK8748
Product RangeMP Ethernet Switches
Technical Datasheet
No. of Ports16Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeUnmanaged Fast Ethernet
Ethernet Switch MountingDIN Rail / Wall
Port TypesRJ45 x 16
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVAC / VDC
Product RangeMP Ethernet Switches
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
No. of Ports
16Ports
Ethernet Switch Type
Unmanaged Fast Ethernet
Port Types
RJ45 x 16
Input Voltage Type
VAC / VDC
SVHC
No SVHC (19-Jan-2021)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail / Wall
Network Speeds
10Mbps, 100Mbps
Product Range
MP Ethernet Switches
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
