Print Page
Image is for illustrative purposes only. Please refer to product description.

11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.110 |
| 50+ | $24.110 |
| 100+ | $22.470 |
| 250+ | $21.200 |
| 500+ | $20.110 |
Price for:Each
Minimum: 1
Multiple: 1
$26.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011391Copy
Newark Part No.69AK8716
Technical Datasheet
Connector to ConnectorType A Plug to Board-In Crimp Terminal
Cable Length - Metric2m
Cable Length - Imperial6.6ft
USB Standard-
Jacket Color-
Electronic Marking-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type A Plug to Board-In Crimp Terminal
Cable Length - Imperial
6.6ft
Jacket Color
-
Product Range
-
Cable Length - Metric
2m
USB Standard
-
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
