Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011383Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.69AK8708
Product RangeMP Open Frame Monitors
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $817.810 |
| 5+ | $792.390 |
| 10+ | $766.960 |
| 25+ | $711.880 |
| 50+ | $673.740 |
Price for:Each
Minimum: 1
Multiple: 1
$817.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011383Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.69AK8708
Product RangeMP Open Frame Monitors
Technical Datasheet
Display Size10.1"
Resolution1280 x 800 Pixels
VGA Size-
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage-
Display Brightness-
TouchscreenProjected Capacitive Touch
Module Size263mm x 173mm
Operating Temperature Min-
Operating Temperature Max-
Display Pinout-
Product RangeMP Open Frame Monitors
SVHCTo Be Advised
Technical Specifications
Display Size
10.1"
VGA Size
-
Display Appearance
RGB
Display Brightness
-
Module Size
263mm x 173mm
Operating Temperature Max
-
Product Range
MP Open Frame Monitors
Resolution
1280 x 800 Pixels
Display Orientation
Landscape
Logic Voltage
-
Touchscreen
Projected Capacitive Touch
Operating Temperature Min
-
Display Pinout
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
