Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011250Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.68AK5720
Product RangeMP Rocker Switches DPST
Your Part Number
116 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.970 |
| 10+ | $10.210 |
| 25+ | $9.350 |
| 100+ | $8.400 |
| 250+ | $7.830 |
| 500+ | $7.530 |
Price for:Each
Minimum: 1
Multiple: 1
$11.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011250Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.68AK5720
Product RangeMP Rocker Switches DPST
Technical Datasheet
Switch Operation-
Contact ConfigurationDPST-NO
IlluminationIlluminated
Switch MountingPanel Mount
Actuator / Cap ColourGreen
Product RangeMP Rocker Switches DPST
Contact Current AC Max20A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height22mm
Panel Cutout Width30.8mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Switch Operation
-
Illumination
Illuminated
Actuator / Cap Colour
Green
Contact Current AC Max
20A
Contact Current DC Max
-
Panel Cutout Height
22mm
Panel Cutout Diameter
-
SVHC
No SVHC (04-Feb-2026)
Contact Configuration
DPST-NO
Switch Mounting
Panel Mount
Product Range
MP Rocker Switches DPST
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
30.8mm
Switch Terminals
Quick Connect
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
