Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010940
Newark Part No.60AK8761
Product RangeMP Power EFX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $283.930 |
| 250+ | $256.320 |
| 500+ | $230.300 |
| 1000+ | $209.400 |
| 5000+ | $191.650 |
Price for:Each
Minimum: 1
Multiple: 1
$283.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010940
Newark Part No.60AK8761
Product RangeMP Power EFX Series
Blow Characteristic-
Fuse Current400A
Voltage Rating VDC1kV
Auto Blade Fuse Size71mm x 47mm
Fuse Size Metric47mm x 71mm
Product RangeMP Power EFX Series
Fuse Size Imperial1.85" x 2.8"
SVHCNo SVHC (04-Feb-2026)
Product Overview
MP010940 fuse is a critical component designed to secure the operational integrity of high voltage systems found in electric vehicles (EV) and hybrid electric vehicles (HEV). Its construction features advanced materials that enhance performance in terms of reliability and efficiency.
- High cycling performance
- Reliable DC fault current clearance
- Low watt losses
- Ultra-compact Size and Power Density
- High-breaking capacity
- Each fuse marked with a QR code for easy traceability
- Applications include Battery charging protection
- The fuse body is made of ceramic (95% purity)
- The fuse element is composed of silver (Ag)
- The terminals are made of red copper and the filler material is silica sand
Technical Specifications
Blow Characteristic
-
Voltage Rating VDC
1kV
Fuse Size Metric
47mm x 71mm
Fuse Size Imperial
1.85" x 2.8"
Fuse Current
400A
Auto Blade Fuse Size
71mm x 47mm
Product Range
MP Power EFX Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
